845-049-524-101

Heilind Number:EDA845-049-524-101
Manufacturer:EDAC
Manufacturer Number:845-049-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-049-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-049-524-101

Detailed Description

Enhance your PCB connectivity with our state-of-the-art Board To Board PCB Connector. Designed for optimal performance, this connector features 49 positions in a single row, perfect for streamlined and efficient connections. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety, while the copper alloy contacts guarantee reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Trust in our Connector for seamless and secure board-to-board connections in your electronic applications.