845-049-524-404

Heilind Number:EDA845-049-524-404
Manufacturer:EDAC
Manufacturer Number:845-049-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-049-524-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-049-524-404

Detailed Description

Enhance connectivity with our Board to Board PCB Connector, the perfect solution for seamless integration on your PCB assembly. Designed for efficiency and durability, this connector features 49 positions with a single row layout, allowing for precise and secure connections. The housing material, UL 94V-0 Diallyl Phthalate, ensures safety and reliability in all applications. Crafted with copper alloy contacts and a pitch of .1 inch, it guarantees excellent conductivity and signal transmission. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Elevate your connectivity game with this high-performance PCB connector.