845-049-525-102

Heilind Number:EDA845-049-525-102
Manufacturer:EDAC
Manufacturer Number:845-049-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-049-525-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-049-525-102

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector, featuring 49 positions for seamless integration. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and boasting a straight mount orientation, it ensures secure and reliable performance. The copper alloy contact material guarantees optimal conductivity, while the 3 A amperage and -40 to 105 °C operating temperature range make it suitable for various applications. With a compact pitch of .1 in and row spacing of .2 in, this connector offers efficient space utilization. Elevate your electronic projects with this essential component.