845-049-525-108

Heilind Number:EDA845-049-525-108
Manufacturer:EDAC
Manufacturer Number:845-049-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-049-525-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-049-525-108

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Featuring a single row with 49 positions, it ensures efficient signal transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability in any application. Copper alloy contacts provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for seamless integration on your PCB. With a straight mount orientation and wide operating temperature range of -40 to 105°C, this connector is suitable for a variety of environments. Upgrade your electronics with this essential component.