845-049-525-402

Heilind Number:EDA845-049-525-402
Manufacturer:EDAC
Manufacturer Number:845-049-525-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-049-525-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-049-525-402

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Designed for optimal performance, it features 49 positions in a single row for seamless data transmission. The connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your board. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures suitability for diverse environments. Upgrade your system with this essential connector for efficient and stable connectivity.