845-049-525-403

Heilind Number:EDA845-049-525-403
Manufacturer:EDAC
Manufacturer Number:845-049-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-049-525-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-049-525-403

Detailed Description

Enhance connectivity with this versatile Board To Board PCB Connector. Featuring 49 positions in a single row, it ensures seamless data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, provides robust protection. Crafted with copper alloy contacts, it guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment. Designed for straightforward installation, its straight mount orientation facilitates a secure fit. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for various applications, making it an essential component for any project.