845-049-525-407

Heilind Number:EDA845-049-525-407
Manufacturer:EDAC
Manufacturer Number:845-049-525-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-049-525-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-049-525-407

Detailed Description

Enhance your PCB connectivity with this high-performing Board To Board Card Edge Connector. Designed for optimal power transmission, it features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, ensuring reliable performance in even the most demanding environments. With a straight mount orientation and a pitch of .1 inches, it offers seamless integration onto your circuit board. The 49 positions and single row configuration provide ample connectivity options, while the 3A amperage and wide operating temperature range of -40 to 105°C guarantee efficiency and stability. Upgrade your electronics assembly with this essential component.