845-049-525-604

Heilind Number:EDA845-049-525-604
Manufacturer:EDAC
Manufacturer Number:845-049-525-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-049-525-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-049-525-604

Detailed Description

Enhance your circuit board connectivity with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector boasts 49 positions, ensuring ample space for multiple connections. Its durable UL 94V-0 Diallyl Phthalate housing guarantees long-lasting reliability, while the copper alloy contact material offers optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precision is key in every connection. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for seamless and efficient PCB connectivity.