845-049-525-612

Heilind Number:EDA845-049-525-612
Manufacturer:EDAC
Manufacturer Number:845-049-525-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-049-525-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-049-525-612

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a single row of 49 positions with a .1-inch pitch, ensuring reliable contact points for your electronic components. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation, even in extreme temperatures ranging from -40 to 105°C. Crafted with precision, the connector boasts Copper Alloy contacts for optimal conductivity. Its straight mount orientation and .2-inch row spacing offer easy installation and efficient PCB layout. Elevate your electronic assembly with this essential component.