845-049-540-101

Heilind Number:EDA845-049-540-101
Manufacturer:EDAC
Manufacturer Number:845-049-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-049-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-049-540-101

Detailed Description

Efficiently connect your circuit boards with our Board To Board PCB Connector, featuring 49 positions for seamless data transmission. With a durable housing made of UL 94V-0 Diallyl Phthalate and contact material composed of Copper Alloy, this connector ensures reliable performance. Designed for straight mount orientation and boasting a compact pitch of .1 inches, it allows for space-saving installation. The operating temperature range of -40 to 105 °C guarantees functionality in various environments. Trust in our high-quality connector for secure and efficient board-to-board connections in your electronic applications.