845-049-540-102

Heilind Number:EDA845-049-540-102
Manufacturer:EDAC
Manufacturer Number:845-049-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-049-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-049-540-102

Detailed Description

Enhance your PCB connectivity with our 49-position Board To Board PCB Connector, designed for seamless and efficient data transmission. Featuring durable UL 94V-0 Diallyl Phthalate housing material and high-performance Copper Alloy contacts, it ensures reliable conductivity in demanding environments. The straight mount orientation and compact .1-inch pitch make it easy to integrate into your system, while the 3A amperage capacity guarantees stable power delivery. With a wide operating temperature range of -40 to 105°C, this connector is suitable for a variety of applications. Upgrade your connectivity solutions with this essential component.