845-049-540-104

Heilind Number:EDA845-049-540-104
Manufacturer:EDAC
Manufacturer Number:845-049-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-049-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-049-540-104

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector, designed for seamless integration in electronic assemblies. Boasting 49 positions in a single row, it facilitates efficient data transmission with a contact material of durable Copper Alloy. The housing, made from UL 94V-0 Diallyl Phthalate, ensures reliable performance even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment and secure connections. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C guarantees robust functionality. Upgrade your system with this essential component for optimal performance and durability.