845-049-540-402

Heilind Number:EDA845-049-540-402
Manufacturer:EDAC
Manufacturer Number:845-049-540-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-049-540-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-049-540-402

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 49 positions in a single row, ensuring efficient data transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety, even in harsh environments with an operating temperature range of -40 to 105°C. Crafted with precision, the contact material of Copper Alloy ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Perfect for green technology, this connector has an amperage rating of 3A, meeting industry standards for power efficiency. Its straight mount orientation simplifies installation, making it ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component for seamless data transfer.