845-049-540-404

Heilind Number:EDA845-049-540-404
Manufacturer:EDAC
Manufacturer Number:845-049-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-049-540-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-049-540-404

Detailed Description

Enhance your PCB connectivity with this versatile and durable Board To Board PCB Connector. Featuring a single row configuration with 49 positions, it offers seamless signal transmission for your electronic projects. The Copper Alloy contact material ensures reliable conductivity, while the UL 94V-0 Diallyl Phthalate housing material guarantees safety and durability. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient and precise connections. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Upgrade your setup with this high-quality connector for seamless and secure board-to-board connections.