845-049-540-412

Heilind Number:EDA845-049-540-412
Manufacturer:EDAC
Manufacturer Number:845-049-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-049-540-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-049-540-412

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durable performance. With a single row design and a pitch of .1 inches, it offers seamless integration on your PCB. The Copper Alloy contact material guarantees reliable conductivity, while the straight mount orientation allows for easy assembly. Boasting 49 positions, it accommodates multiple connections with efficiency. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.