845-049-540-602

Heilind Number:EDA845-049-540-602
Manufacturer:EDAC
Manufacturer Number:845-049-540-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-049-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-049-540-602

Detailed Description

Enhance your electronic connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts a single row layout with 49 positions for seamless component integration. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliability in diverse environments, while the copper alloy contacts guarantee optimal signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for efficient PCB assembly. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance versatility, making it an essential component for your electronic projects.