845-049-540-612

Heilind Number:EDA845-049-540-612
Manufacturer:EDAC
Manufacturer Number:845-049-540-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-049-540-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-049-540-612

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 49 copper alloy contacts in a single row configuration with a pitch of .1 inches and row spacing of .2 inches. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety in all operating conditions, from -40 to 105 °C. With a straight mount orientation, it offers easy installation for efficient PCB assembly. Elevate your electronic projects with this essential component.