845-049-541-101

Heilind Number:EDA845-049-541-101
Manufacturer:EDAC
Manufacturer Number:845-049-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-049-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-049-541-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. The connector offers 49 positions on a single row, with a pitch of .1 inches and a row spacing of .2 inches, facilitating seamless data transmission. Crafted with copper alloy contacts, it guarantees reliable conductivity. Designed for straight mount orientation, it's easy to install and use. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Elevate your connectivity experience with this essential component.