845-049-541-102

Heilind Number:EDA845-049-541-102
Manufacturer:EDAC
Manufacturer Number:845-049-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-049-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-049-541-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 49 positions in a single row, it offers seamless data transmission for your electronic devices. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees long-lasting reliability. With a pitch of .1 inch and row spacing of .2 inch, it ensures precise and secure connections. Operating flawlessly in a wide temperature range of -40 to 105 °C, this connector is suitable for various industrial applications. Upgrade your setup today with this essential component.