845-049-541-104

Heilind Number:EDA845-049-541-104
Manufacturer:EDAC
Manufacturer Number:845-049-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-049-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-049-541-104

Detailed Description

Enhance connectivity within your PCB setup with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 49 positions in a single row layout, ensuring efficient signal transmission. The housing, constructed from UL 94V-0 Diallyl Phthalate, guarantees both durability and safety in operation. Copper alloy contact material and a pitch of .1 inch provide reliable conductivity, while a straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments, making it an essential component for your electronic projects.