845-049-541-112

Heilind Number:EDA845-049-541-112
Manufacturer:EDAC
Manufacturer Number:845-049-541-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-049-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-049-541-112

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector, designed for seamless integration in electronic devices. Featuring 49 positions in a single row, this connector ensures robust and efficient data transmission. Crafted with high-quality UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, it guarantees reliable performance even in harsh industrial environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. The straight mount orientation facilitates easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.