845-049-541-402

Heilind Number:EDA845-049-541-402
Manufacturer:EDAC
Manufacturer Number:845-049-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-049-541-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-049-541-402

Detailed Description

Enhance your circuitry connections with our high-performance Board To Board PCB Connector. Featuring 49 positions in a single row, this connector offers seamless and reliable communication between PCBs. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in operation, even in harsh environments with an operating temperature range of -40 to 105°C. Crafted with precision, the connector boasts copper alloy contacts for efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment and connectivity. Whether for industrial or commercial use, its straight mount orientation makes installation a breeze. Elevate your electronics assembly with this essential component that combines functionality with quality.