845-049-541-403

Heilind Number:EDA845-049-541-403
Manufacturer:EDAC
Manufacturer Number:845-049-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-049-541-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-049-541-403

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Crafted with precision, it features 49 positions in a single row, allowing seamless data transmission. The durable housing material, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in challenging environments. With a contact material of Copper Alloy, it guarantees optimal conductivity. The straight mount orientation and compact pitch of .1 inch make it easy to integrate into your PCB design. Designed for efficiency, this connector operates smoothly in temperatures ranging from -40 to 105 °C, offering versatility for various applications. Upgrade your connectivity solutions with this essential component.