845-049-541-404

Heilind Number:EDA845-049-541-404
Manufacturer:EDAC
Manufacturer Number:845-049-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-049-541-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-049-541-404

Detailed Description

Enhance your PCB connectivity with our innovative Board To Board Card Edge Connector. Designed for seamless integration, this straight-mount connector features 49 positions with a pitch of .1 inches, offering optimal performance for your electronic projects. Crafted with precision using UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures durability and reliability in any environment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees efficient power transmission even in extreme conditions. Upgrade your setup with this essential component, perfect for a wide range of applications in the electronics industry.