845-049-541-407

Heilind Number:EDA845-049-541-407
Manufacturer:EDAC
Manufacturer Number:845-049-541-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-049-541-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-049-541-407

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector in vibrant green. With a robust UL 94V-0 Diallyl Phthalate housing, it ensures durability and safety in any setup. The copper alloy contact material guarantees reliable conductivity, while the 49 positions accommodate extensive connectivity needs. Operating seamlessly in a temperature range from -40 to 105 °C, it's suitable for a wide range of applications. Its straight mount orientation and 0.1-inch pitch make installation a breeze, while the compact design with a single row and a spacing of 0.2 inches saves valuable board space. Upgrade your electronic assemblies with this essential connector for seamless and efficient performance.