845-049-541-412

Heilind Number:EDA845-049-541-412
Manufacturer:EDAC
Manufacturer Number:845-049-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-049-541-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-049-541-412

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row with 49 positions, ensuring reliable and efficient signal transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees robustness and safety in any application. Each contact is made of Copper Alloy, providing excellent conductivity and longevity. With a pitch of .1 inch and row spacing of .2 inches, precise alignment is achieved for optimal performance. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation offers flexibility in installation. Upgrade your connectivity solutions with this essential component.