845-049-541-603

Heilind Number:EDA845-049-541-603
Manufacturer:EDAC
Manufacturer Number:845-049-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-049-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-049-541-603

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue, it offers superior protection and visibility. The copper alloy contact material ensures reliable and efficient power transmission, while the 49 positions, arranged in a single row with a pitch of .1 inches, allow for seamless board-to-board connections. With a low operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation and compact design make it easy to integrate into your PCB layouts, providing a streamlined and space-saving solution for your connectivity needs. Upgrade your electronic assemblies with this versatile and dependable connector, perfect for various projects in industries like telecommunications, automotive, and consumer electronics.