845-049-541-607

Heilind Number:EDA845-049-541-607
Manufacturer:EDAC
Manufacturer Number:845-049-541-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-049-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-049-541-607

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. With a sleek green design, this connector features 49 positions in a single row, ensuring seamless data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance in diverse environments. The .1-inch pitch and .2-inch row spacing offer precise positioning on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and commercial applications. Upgrade your system with this essential component for optimal signal integrity.