845-049-541-608

Heilind Number:EDA845-049-541-608
Manufacturer:EDAC
Manufacturer Number:845-049-541-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-049-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-049-541-608

Detailed Description

Enhance your circuitry with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 49 positions with a single row layout, ensuring efficient signal transmission. Crafted with precision, it boasts a durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, guaranteeing long-lasting functionality. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity for your PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Opt for this connector to streamline your electronic connections with ease.