845-049-541-612

Heilind Number:EDA845-049-541-612
Manufacturer:EDAC
Manufacturer Number:845-049-541-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-049-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-049-541-612

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 49 positions in a single row, facilitating efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance even in demanding industrial environments. With a contact material of Copper Alloy and a pitch of .1 inches, this connector guarantees secure and stable connections. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various industries. Upgrade your connectivity solutions with this versatile connector.