845-049-542-101

Heilind Number:EDA845-049-542-101
Manufacturer:EDAC
Manufacturer Number:845-049-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-049-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-049-542-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connectors. Designed for seamless integration, these connectors boast a single row layout with 49 positions, ensuring efficient data transfer. Crafted from high-quality UL 94V-0 Diallyl Phthalate housing material and durable Copper Alloy contacts, they guarantee reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are built to withstand diverse environmental conditions. Elevate your electronic projects with our professional-grade Card Edge Connectors.