845-049-542-103

Heilind Number:EDA845-049-542-103
Manufacturer:EDAC
Manufacturer Number:845-049-542-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-049-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-049-542-103

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring 49 positions in a single row, it ensures seamless data transfer. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts guarantee reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Upgrade your setup with this green connector for efficient and secure connections.