845-049-542-104

Heilind Number:EDA845-049-542-104
Manufacturer:EDAC
Manufacturer Number:845-049-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-049-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-049-542-104

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration in green PCBs, this connector features 49 positions in a single row, offering ample room for smooth data transmission. The housing material, UL 94V-0 Diallyl Phthalate, ensures reliable and safe operation, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precision is guaranteed during assembly. Crafted with copper alloy contacts, it provides excellent conductivity and durability. Its straight mount orientation makes installation a breeze. Operating within a wide temperature range of -40 to 105°C, it ensures consistent performance in various conditions. Upgrade your PCB connections with this essential component.