845-049-542-403

Heilind Number:EDA845-049-542-403
Manufacturer:EDAC
Manufacturer Number:845-049-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-049-542-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-049-542-403

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Designed for optimal functionality, it boasts 49 positions with a single row layout, ensuring seamless data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability and safety in operation. Crafted with precision, the contacts feature Copper Alloy construction for excellent conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers efficient signal transmission. Its straight mount orientation allows for easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your connectivity solutions with this essential connector.