845-049-542-404

Heilind Number:EDA845-049-542-404
Manufacturer:EDAC
Manufacturer Number:845-049-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-049-542-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-049-542-404

Detailed Description

Enhance your PCB connections with this high-quality Board To Board PCB Connector, designed for seamless integration in electronic setups. Its 49 positions ensure ample connectivity, while the durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material guarantee reliable performance. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Its straight mount orientation simplifies installation, making it a valuable asset in any project requiring efficient and secure inter-board connections. Elevate your connectivity solutions with this essential component.