845-049-542-412

Heilind Number:EDA845-049-542-412
Manufacturer:EDAC
Manufacturer Number:845-049-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-049-542-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-049-542-412

Detailed Description

Enhance your electronic connections with our cutting-edge Board to Board PCB Connector. Designed for seamless integration, this connector boasts 49 positions in a single row, ensuring efficient and reliable data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and longevity, while the copper alloy contact material provides optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this high-performance connector.