845-049-542-602

Heilind Number:EDA845-049-542-602
Manufacturer:EDAC
Manufacturer Number:845-049-542-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-049-542-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-049-542-602

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features 49 positions with a single row layout, ensuring efficient signal transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in various environmental conditions, with an operating temperature range of -40 to 105 °C. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer easy installation on PCBs. Its straight mount orientation allows for convenient positioning within your system, making it an essential component for your connectivity needs.