845-049-542-603

Heilind Number:EDA845-049-542-603
Manufacturer:EDAC
Manufacturer Number:845-049-542-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-049-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-049-542-603

Detailed Description

Upgrade your PCB connections with our Board To Board PCB Connector, featuring 49 positions for seamless data transmission. Designed for efficiency and reliability, this connector has a 3A amperage and operates within a wide temperature range of -40 to 105°C. The housing material, UL 94V-0 Diallyl Phthalate, ensures safety and durability, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Whether for professional or personal use, this green-colored connector, with straight mount orientation, is a must-have component for your electronic projects.