845-049-542-612

Heilind Number:EDA845-049-542-612
Manufacturer:EDAC
Manufacturer Number:845-049-542-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-049-542-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-049-542-612

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Featuring 49 positions in a single row layout, this connector ensures seamless data transfer within your electronic devices. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable and efficient power delivery. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise and secure connections. Designed for straight mount orientation, it is ideal for various PCB applications. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for both standard and harsh environments. Upgrade your connectivity solutions with this essential component.