845-049-544-101

Heilind Number:EDA845-049-544-101
Manufacturer:EDAC
Manufacturer Number:845-049-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-049-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-049-544-101

Detailed Description

Enhance your PCB connections with our high-quality Board To Board PCB Connector. Designed for optimal performance, this connector features 49 positions in a single row, providing ample space for seamless data transfer. The durable housing, constructed from UL 94V-0 Diallyl Phthalate, ensures reliability in even the most demanding environments. Each contact is made from Copper Alloy, guaranteeing efficient conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise alignment for secure connections. Its straight mount orientation allows for easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity with this essential component.