845-049-544-403

Heilind Number:EDA845-049-544-403
Manufacturer:EDAC
Manufacturer Number:845-049-544-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-049-544-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-049-544-403

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector in a sleek green design. Engineered for efficiency, it boasts 49 positions with a single row configuration, making it ideal for streamlined setups. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and reliable Copper Alloy contacts, it ensures secure and stable connectivity. With a pitch of .1 inch and row spacing of .2 inches, precise placement is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a broad array of environments. Perfect for professional or DIY projects, this connector is a must-have for seamless circuit integration.