845-049-544-404

Heilind Number:EDA845-049-544-404
Manufacturer:EDAC
Manufacturer Number:845-049-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-049-544-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-049-544-404

Detailed Description

Enhance connectivity in your PCB designs with this high-performance Board To Board PCB Connector. Featuring 49 positions in a single row and a pitch of .1 inch, it offers precise and reliable connections for your electronic components. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in operation, even in harsh environments with an operating temperature range of -40 to 105°C. Crafted with copper alloy contacts, it guarantees efficient power transmission with an amperage rating of 3A. With a straight mount orientation and a compact design, it is ideal for space-constrained applications. Upgrade your system's connectivity with this essential component.