845-049-558-101

Heilind Number:EDA845-049-558-101
Manufacturer:EDAC
Manufacturer Number:845-049-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-049-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-049-558-101

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector, designed for seamless performance in electronic applications. Featuring 49 positions with a row spacing of .2 inches, it ensures efficient signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Crafted with copper alloy contacts, it offers reliable conductivity. Operating in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. The right-angle mount orientation facilitates easy installation. Elevate your electronics assembly with this efficient and durable connector.