845-049-558-107

Heilind Number:EDA845-049-558-107
Manufacturer:EDAC
Manufacturer Number:845-049-558-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-049-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-049-558-107

Detailed Description

Enhance connectivity within your electronic projects with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row layout with 49 positions, ensuring optimal signal transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, offers robust protection, while the copper alloy contacts guarantee reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its right-angle mount orientation further enhances versatility, making it an essential component for your PCB assembly needs. Elevate your connectivity solutions with this top-of-the-line connector.