845-049-558-402

Heilind Number:EDA845-049-558-402
Manufacturer:EDAC
Manufacturer Number:845-049-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-049-558-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-049-558-402

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in vibrant green. Designed for seamless integration, it features a compact right-angle mount orientation, ideal for space-saving installations. With 49 positions and a single row layout, it offers ample connectivity options for your projects. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse applications. Trust in its quality construction and precision engineering for efficient and secure board-to-board connections. Elevate your electronic designs with this essential component.