845-049-558-403

Heilind Number:EDA845-049-558-403
Manufacturer:EDAC
Manufacturer Number:845-049-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-049-558-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-049-558-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its right angle mount orientation offers optimal space utilization while ensuring secure and stable connections. With 49 positions and a single row layout, it provides ample room for extensive PCB configurations. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance even in harsh operating conditions. The .1-inch pitch and .2-inch row spacing facilitate easy assembly, while the 3A amperage and wide temperature range of -40 to 105 °C ensure versatility and efficiency. Upgrade your electronic projects with this essential connector.