845-049-558-407

Heilind Number:EDA845-049-558-407
Manufacturer:EDAC
Manufacturer Number:845-049-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-049-558-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-049-558-407

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Connector. Designed for seamless integration, this connector boasts 49 positions in a single row, ensuring efficient data transfer. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability while the Copper Alloy contacts provide reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications. Its right-angle mount orientation offers flexibility in installation, making it a versatile choice for your connectivity needs. Upgrade your PCB assembly with this high-performance connector.