845-049-558-408

Heilind Number:EDA845-049-558-408
Manufacturer:EDAC
Manufacturer Number:845-049-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-049-558-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-049-558-408

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for efficiency, this connector features 49 positions with a pitch of .1 inches, ensuring seamless communication between PCBs. Its durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts guarantee reliable and long-lasting performance, even in harsh operating conditions ranging from -40 to 105°C. The right-angle mount orientation offers convenience during installation, while the compact design with a single row and .2-inch row spacing saves valuable space on your PCB. Trust in this green-colored connector to streamline your electronic connections with precision and durability.