845-049-558-603

Heilind Number:EDA845-049-558-603
Manufacturer:EDAC
Manufacturer Number:845-049-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-049-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-049-558-603

Detailed Description

Efficiently bridge connections within your electronic devices with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 49 positions, ensuring optimal connectivity. Crafted with precision, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate, guaranteeing reliability in various operating environments. The contact material, Copper Alloy, enhances conductivity while the right-angle mount orientation offers versatility in installation. With a pitch of .1 inches and row spacing of .2 inches, this connector is ideal for compact PCB layouts. Its wide operating temperature range of -40 to 105 °C further ensures stable performance. Trust in this essential component for your connectivity needs.