845-049-559-101

Heilind Number:EDA845-049-559-101
Manufacturer:EDAC
Manufacturer Number:845-049-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-049-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-049-559-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for optimal performance, this connector features 49 positions with a 0.1-inch pitch, ensuring seamless data transmission. The durable housing material, made of UL 94V-0 Diallyl Phthalate, guarantees reliability in any environment, while the copper alloy contact material offers superior conductivity. With a right-angle mount orientation and a row spacing of 0.2 inches, it's perfect for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industries. Upgrade your PCB assembly with this essential component for maximum efficiency.